LT-1561-713-012
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads ...
DESCRIPTION
LT-1561-713-012 is a single-pole illuminated toggle switch featuring an On-Off-On circuit configuration with .250 tab quick-connect termination. The switch incorporates neoprene bushing seals for dust and moisture protection, and supports up to three-color lighting sequences from a single lamp with independent illumination control. It is rated for 10A at 250VAC, 15A at 125VAC, 3/4 HP at 125-250VAC, and 15A at 12-28VDC, with a dielectric strength of 1000V between live and dead metal parts. The switch operates reliably over a temperature range of 0°C to 85°C and maintains electrical life of 50,000 cycles for maintained operation and 25,000 cycles for momentary operation. Typical applications include marine and transportation systems where reliable switching with visual status indication is required.
Search Keywords: LT1561713012
SPECIFICATIONS
IN STOCK: 71
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
