help desk software
LT-1511-615-012 by carling technologies
Image is representational - see mfr. specs

LT-1511-615-012

Carling Technologies

Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

Search Keywords: LT1511615012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1511-615-012
Alias/AKA:
GLT-00004795
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
SPST
Switch Configuration:
On None Off
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92mm x 19.05mm x 61.49 mm
Operating Temperature:
0 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Qty
Unit Price
10
$18.42
20
$17.50
40
$16.62
80
$15.79
100
$11.28
250 +
$9.15

Tools/3D Models

Product Guides