help desk software
LRGSCK611-C-G-B-E/250N by carling technologies
Image is representational - see mfr. specs

LRGSCK611-C-G-B-E/250N

Carling Technologies

Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk

Search Keywords: LRGSCK611CGBE250N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRGSCK611-C-G-B-E/250N
Alias/AKA:
LRG-00004763
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPST13831
Switch Configuration:
OFF None ON13839
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker13800
Actuator Color:
Green13798
Bezel Color:
Black13803
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$9.95
20
$9.45
40
$8.98
80
$8.53
100
$6.09
250 +
$4.94