help desk software
LRA911-CG-B/250N-XDV2 by carling technologies
Image is representational - see mfr. specs

LRA911-CG-B/250N-XDV2

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LRA911-CG-B/250N-XDV2 is a Curvette series single pole lighted rocker switch designed for versatile industrial and commercial applications. This model features a clear rocker actuator with black matte bezel, 250-volt neon lamp illumination, and 0.250-inch tab termination for reliable electrical connections. The switch incorporates self-cleaning wiping style contacts rated for 15A at 250VAC, with an electrical and mechanical life of 100,000 cycles. It provides dielectric strength of 1000V (UL/CSA) between live and dead metal parts, and operates reliably across a temperature range of 0°C to 85°C. The switch holds UL, CSA, and VDE approvals, making it suitable for HVAC systems, office lighting, transportation, commercial food equipment, lawn and garden applications, and power distribution systems.

Search Keywords: LRA911CGB250NXDV2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA911-CG-B/250N-XDV2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 190

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
10
$6.27
30
$5.16
100
$3.72
250
$2.88
500
$2.37
1,000
$2.20
2,500
$2.10
5,000 +
$1.97

Tools/3D Models

Product Guides