L28D1AH01-A3Z00-000
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk ...
DESCRIPTION
The L28D1AH01-A3Z00-000 is a sealed locking rocker switch from Carling Technologies' L-Series product line, engineered for demanding industrial environments. This switch features IP67 certification for sealed front panel components and operates reliably across a temperature range of -40°C to +85°C, ensuring consistent performance in harsh conditions. The switch accommodates a standard mounting hole of 1.734 x 0.867 inches (44.04 mm x 22.02 mm) with acceptable panel thickness ranging from 0.030 to 0.156 inches (0.76 mm to 3.96 mm). It meets moisture resistance requirements per MIL-STD 202F Method 106F testing criteria for both pre- and post-test contact resistance. The locking rocker design with multiple circuit and termination options makes it ideal for construction machinery, agricultural equipment, and on-highway transportation applications where durability and environmental sealing are critical.
Search Keywords: L28D1AH01A3Z00000
SPECIFICATIONS
IN STOCK: 76
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
