L24D1S001-00000-000
Carling TechnologiesA non-illuminated, double-pole three-position (ON-NONE-ON) L-Series sealed rocker switch base rated for 20A at 12VDC. ...
DESCRIPTION
The L24D1S001-00000-000 is a non-illuminated, double-pole (DP) sealed rocker switch base with an ON-NONE-ON circuit configuration. It is rated for 20A at 12VDC and features .250 inch (6.4mm) quick connect tab terminals for reliable connections. As part of the robust L-Series, this switch is resistant to vibration, shock, thermoshock, moisture, and salt spray, operating reliably across a wide temperature range from -40°C to +85°C. The switch base is IP67 certified for front panel components and offers a long mechanical life of 100,000 cycles, making it ideal for demanding applications like construction machinery, agricultural equipment, and on-highway transportation.
Search Keywords: L24D1S00100000000
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
