help desk software
Older Equivalent
RCL-00003397
RCL-00003397
In Stock: 29
Minimum Order: 10
VIEW PRODUCT
L18D1CHH1-AHHG6-1G8 by carling technologies
Image is representational - see mfr. specs

L18D1CHH1-AHHG6-1G8

Carling Technologies

1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated Rocker - Green Lens/Green Lens and .250 Tab (Q.C.) terminals

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated Rocker - Green Lens/Green Lens and .250 Tab (Q.C.) terminals

Search Keywords: L18D1CHH1AHHG61G8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L18D1CHH1-AHHG6-1G8
Alias/AKA:
RCL-00003397
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Green/Green,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$17.41
30
$17.15
50
$16.90
100
$11.75
250
$9.53
500
$9.41
1,000 +
$9.35

Tools/3D Models