IM254-73/HDW-ASSM
Carling TechnologiesA four-pole, On-Off-On toggle switch with .250 tab terminals, rated for up to 15A at 125VAC and 10A at 250VAC. ...
DESCRIPTION
The IM254-73/HDW-ASSM is a four-pole toggle switch from the H/I-Series featuring On-Off-On circuitry. It is rated for 15A at 125VAC, 10A at 250VAC, and also carries a 3/4 HP rating for 125-250VAC applications. This model is configured with .250 tab terminals and an unsealed, bat-style actuator with a 0.687-inch toggle length. With a mechanical life of 100,000 cycles and an operating temperature range of 0°C to 85°C, it provides durable performance. This general-purpose switch is well-suited for applications such as industrial controls, generators, and food service equipment.
Search Keywords: IM25473HDWASSM
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
