help desk software
IL254-73 by carling technologies
Image is representational - see mfr. specs

IL254-73

Carling Technologies

Switch Toggle ON None ON 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES IL254-73 is a versatile and high-quality toggle switch. It features a compact design with four poles, double-throw functionality, and a rugged bat lever screw. This switch provides reliable and efficient performance, making it suitable for various applications. With a current rating of 15A and a voltage rating of 250VAC, this switch can handle significant electrical loads, making it ideal for demanding environments. Additionally, it has a 559.27VA power capacity, ensuring reliable operation. Designed for easy installation, the switch is panel mountable with threads, which allows for a secure and stable connection. Trust the CARLING TECHNOLOGIES IL254-73 for superior performance in your electrical circuits.

Search Keywords: IL25473

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
IL254-73
Alias/AKA:
III-43499000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 36.47 x 59.05 mm
Operating Temperature:
0 to 85 °C

IN STOCK: 0

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$46.55
5
$45.00
10
$35.41
30
$32.65
50
$32.57
100
$32.49
250 +
$32.41