help desk software
HM25E-73 by carling technologies
Image is representational - see mfr. specs

HM25E-73

Carling Technologies

Switch Toggle ON OFF (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle ON OFF (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Search Keywords: HM25E73

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HM25E-73
Alias/AKA:
HMO-42272000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 27.64 x 59.05 mm
Operating Temperature:
0 to 85 °C

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 12 Weeks

Qty
Unit Price
1
$37.94
5
$35.76
10
$35.22
30
$34.46
50
$33.77
100
$24.12
250 +
$19.32
Older Equivalent
HMO-42272000
HMO-42272000
VIEW PRODUCT

Tools/3D Models

Product Guides