help desk software
Older Equivalent
HHH-41134000
HHH-41134000
In Stock: 6
Minimum Order: 10
VIEW PRODUCT
HL271-73 by carling technologies
Image is representational - see mfr. specs

HL271-73

Carling Technologies

Switch Toggle ON None ON 3PDT Bat Lever Quick Conn 17A 250VAC 1118.55VA Panel Mount with Threads ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part HL271-73 is a high-quality toggle switch designed for reliable and efficient performance. This switch features a 3PDT configuration with an ON-OFF-ON function, allowing for flexible control options. It has a sturdy bat lever for smooth operation and is equipped with quick-connect terminals for easy installation. The switch has a high current rating of 17A at 250VAC, making it suitable for various industrial and commercial applications. With a power rating of 1118.55VA, this switch can handle substantial electrical loads. It is designed for panel mounting and is equipped with threads for secure and hassle-free installation. Overall, the CARLING TECHNOLOGIES HL271-73 is a dependable and versatile switch for any application requiring reliable switching capabilities.

Search Keywords: HL27173

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HL271-73
Alias/AKA:
HHH-41134000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 27.64 x 60.37 mm
Operating Temperature:
N/A

IN STOCK: 6

Can Ship immediately

Buy all 6 in-stock or the regular minimum order quantity of 10

Stock lot only: 6

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$23.518
10
$21.380
30
$20.750
50
$20.600
100
$14.420
250
$11.550
500
$11.480
1,000 +
$11.340

Tools/3D Models

Product Guides