HHH-42375112
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Screw 17A 600VAC 1491.4VA Panel Mount with Threads
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Toggle ON None OFF SPST Bat Lever Screw 17A 600VAC 1491.4VA Panel Mount with Threads
Search Keywords: HHH42375112
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
HHH-42375112
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 27.64 x 59.04 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Qty
Unit Price
10
$21.07
30
$20.45
50
$20.31
100
$14.22
250
$11.38
500
$11.31
1,000
+
$11.18
English
Chinese
Spanish
