GTI-50528206
Carling TechnologiesSwitch Toggle ON None OFF SPST Lever Wire Lead 20A 277VAC 1491.4VA Panel Mount with Threads
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Toggle ON None OFF SPST Lever Wire Lead 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: GTI50528206
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GTI-50528206
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
34.92 x 19.05 x 61.74 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 80
Can Ship immediately
Minimum Order Quantity: 20
Multiple: 20
Price (USD)
Qty
Unit Price
20
$7.54
40
$7.43
60
$7.28
100
$5.24
260
$4.18
500
$4.12
1,000
+
$4.06
English
Chinese
Spanish
