help desk software
RECOMMENDED REPLACEMENT
LT-2511-115-012
LT-2511-115-012
In Stock: 38
Minimum Order: 10
VIEW PRODUCT
GLT-00103408 by carling technologies
Image is representational - see mfr. specs

GLT-00103408

Carling Technologies

Toggle Switch - ON-None-OFF - DPST - .250 Tab QC - 15A - 250VAC - 28VDC - Clear Paddle - Red-Clear-Clear Lighting Sequence - 12V Incandescent Lamp - Panel Mount with Threads. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LT-2511-115-012 toggle switches are AC rated illuminated toggle switches featuring a three-color lighting sequence from a single lamp. These lighted toggle switches contain neoprene bushing seals for dust and moisture protection. LT-Series switches fit the industry standard .500 diameter mounting hole. Operating temperature range is from 0°C to +85°C.

Search Keywords: GLT00103408

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GLT-00103408
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 38

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$16.98
30
$16.73
50
$16.48
100
$11.69
250
$9.29
500
$9.18
1,000 +
$9.12

Tools/3D Models

Product Guides