help desk software
RECOMMENDED REPLACEMENT
2GL51-73
2GL51-73
In Stock: 2,661
Minimum Order: 20
VIEW PRODUCT
GGG-35286000 by carling technologies
Image is representational - see mfr. specs

GGG-35286000

Carling Technologies

Switch Toggle ON None ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part 2GL51-73 is a high-quality toggle switch designed for panel mount applications. This switch features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching possibilities. Its sturdy bat lever and quick-connect terminals ensure secure and efficient electrical connections. With a rating of 15A at 250VAC and 559.27VA, this switch is capable of handling a wide range of electrical loads. Additionally, it is designed with threads for easy installation and a secure fit on the panel. Trust CARLING TECHNOLOGIES for reliable and durable electrical components.

Search Keywords: GGG35286000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-35286000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 2,661

Can Ship immediately

On Order: 2,500   can ship 9/23/26 

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$7.45
40
$7.17
60
$7.15
100
$6.62
260
$6.55
500
$5.99
1,000 +
$5.98

Tools/3D Models

Product Guides