GGG-35214000
Carling TechnologiesSwitch Toggle ...
DESCRIPTION
The CARLING TECHNOLOGIES part 2GL04-73 is a highly durable and versatile toggle switch that is designed to meet the highest electrical and mechanical standards. Featuring a robust construction and a long lifespan, this switch is perfect for demanding applications in various industries, including automotive, marine, industrial, and telecommunications.This particular switch model is known for its excellent performance and reliability. It is engineered with a double-pole, double-throw (DPDT) configuration, allowing for seamless switching between two separate circuits. The 2GL04-73 is built to handle a maximum voltage of 250 volts AC and 28 volts DC, making it suitable for both high and low voltage systems.With a compact design, this toggle switch can easily fit into a wide range of control panels and switchboards. It is equipped with a lever actuator that offers a comfortable grip and smooth operation.The 2GL04-73 toggle switch is designed with a high-contact rating, ensuring optimal conductivity and minimal power losses. It also features a robust housing and sealing, offering superior protection against water, dust, and other environmental contaminants. This makes it suitable for use in harsh and demanding environments.Overall, the CARLING TECHNOLOGIES part 2GL04-73 is a reliable and versatile toggle switch that provides excellent performance and durability. Whether used in automotive, marine, industrial, or telecommunications applications, this switch is designed to meet the most stringent requirements and provide seamless and reliable operation.
Search Keywords: GGG35214000
SPECIFICATIONS
IN STOCK: 0
On Order:
100
can ship 6/19/26
Minimum Order Quantity: 10
Multiple: 10
This product is not in stock and cannot be back-ordered.</br>See alternative below
English
Chinese
Spanish
