GGG-34040000
Carling TechnologiesSwitch Toggle ON ON OFF Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Toggle ON ON OFF Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: GGG34040000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-34040000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 95
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Qty
Unit Price
10
$10.07
30
$9.91
50
$9.68
100
$6.82
250
$5.38
500
$5.37
1,000
+
$5.31
English
Chinese
Spanish
