help desk software
RECOMMENDED REPLACEMENT
2GA51-78
2GA51-78
In Stock: 260
Minimum Order: 20
VIEW PRODUCT
GGG-33839535 by carling technologies
Image is representational - see mfr. specs

GGG-33839535

Carling Technologies

Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2GA51-78 is a G-Series single-pole toggle switch featuring On-None-Off circuitry and a sealed bat-style actuator. It is rated for 10A at 250VAC and 15A at 125VAC, with a 3/4 HP rating from 125-250VAC, and connects via .250 tab terminals. This switch offers a mechanical life of 100,000 cycles, an electrical life of 50,000 cycles, and operates in temperatures from 0°C to 85°C. As a general-purpose component, it is suitable for various applications such as industrial controls, marine equipment, and generators where a reliable sealed switch is needed.

Search Keywords: GGG33839535

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
GGG-33839535
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 260

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$6.36
40
$6.34
60
$6.16
100
$4.44
260
$3.52
500
$3.45
1,000 +
$3.41

Tools/3D Models

Product Guides