FMO-30180000
Carling TechnologiesSwitch Toggle ON None (ON) SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads ...
DESCRIPTION
The 6FB54-73 is a single pole toggle switch from Carling Technologies' F-Series, featuring an On-None-(On) momentary circuit configuration with screw terminals. It is rated for 10A at 250VAC, 15A at 125VAC, or 3/4 HP at 125-250VAC, with a dielectric strength of 1000V between live and dead metal parts. The switch incorporates a bat-style toggle actuator with a 0.687-inch toggle length and 0.465-inch bushing length in the unsealed 73 configuration, and is designed for low voltage 12/24V DC applications. It offers an electrical life of 50,000 cycles in maintained mode and 25,000 cycles in momentary mode, with a mechanical life of 100,000 cycles and an operating temperature range of 0°F to 150°F (-17.8°C to +65.6°C). This versatile switch is ideal for marine, food service, generator, industrial control, and office automation applications where reliable switching performance is required.
Search Keywords: FMO30180000
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 20
Multiple: 20
English
Chinese
Spanish
