help desk software
RECOMMENDED REPLACEMENT
2FB52-73
2FB52-73
In Stock: 180
Minimum Order: 20
VIEW PRODUCT
FFF-28910367 by carling technologies
Image is representational - see mfr. specs

FFF-28910367

Carling Technologies

Switch Toggle ON None ON SPDT Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2FB52-73 is a "3 in 1" Combi-Terminal toggle switch featuring an ON-NONE-ON circuit configuration designed for flexible terminal connectivity. This switch functions as a 0.250 inch Quick Connect, Solder Lug, or Screw Terminal option, with a screw and saddle clamp included to accommodate all three termination styles. The switch is rated for 10A at 250 VAC, 15A at 125 VAC, or 3/4 HP at 125-250 VAC, and features a bat-style toggle with a 0.687 inch toggle length and 0.465 inch bushing length in an unsealed configuration. It is UL and CSA approved, available in standard #5 rating with optional higher ratings up to 20A at 125 VAC, and eliminates the need to stock multiple terminal configurations. This design is ideal for applications requiring flexible terminal options while maintaining a single switch inventory, such as industrial control panels, marine equipment, and general-purpose electrical installations.

Search Keywords: FFF28910367

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
FFF-28910367
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder/Screw
Dimension:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 180

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$9.62
40
$9.40
60
$9.19
100
$6.61
260
$5.22
500
$5.21
1,000 +
$5.15

Tools/3D Models

Product Guides