help desk software
Older Equivalent
DEK-25237000
DEK-25237000
In Stock: 55
Minimum Order: 1
VIEW PRODUCT
EK204-32 by carling technologies
Image is representational - see mfr. specs

EK204-32

Carling Technologies

Switch Toggle ON None OFF DPST Ball Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EK204-32 is a double-pole heavy-duty toggle switch from Carling Technologies' DK/EK-Series, designed for demanding industrial applications requiring robust switching performance. It features a ball-style toggle actuator (0.500 inch toggle length, 0.343 inch bushing length) with screw or wire lead termination options, rated for 10A at 250V or 20A at 125V AC/DC operation. The switch incorporates a quick make/quick break contact mechanism ideal for high-voltage DC applications, with sturdy metal construction and stiff actuation force to withstand stringent operating conditions. Key performance characteristics include a dielectric strength of 1000V (UL/CSA rated, live to dead and opposite polarity), 25,000 electrical cycles, and 100,000 mechanical cycles, with an operating temperature range of 0°F to 150°F (-17.8°C to +65.6°C). This switch is commonly used in industrial motor control and general-purpose switching applications where reliability and durability are critical.

Search Keywords: EK20432

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
EK204-32
Alias/AKA:
DEK-25237000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
DPST
Switch Configuration:
On None Off
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Ball Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
53.16mm x 25.4mm x 44.14 mm
Operating Temperature:
-17.8 to 65.6 °C

IN STOCK: 55

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$22.78
5
$20.43
10
$20.38
30
$20.10
50
$20.00
100
$19.95
250 +
$19.90

Tools/3D Models

Product Guides