help desk software
DK284-73-XN by carling technologies
Image is representational - see mfr. specs

DK284-73-XN

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Use replacement - Bulk packaged instead of 1 per bag.

Search Keywords: DK28473XN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DK284-73-XN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
44.8 x 21.23 x 48.69 mm
Operating Temperature:
-17.8 to 65.6 °C
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 27 Weeks

Qty
Unit Price
2
$20.34
10
$18.53
25
$17.84
50
$17.01
100
$16.55
200 +
$15.08
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
DK284-73
DK284-73
VIEW PRODUCT

Tools/3D Models

Product Guides