help desk software
DG1-B0-34-620-131-C by carling technologies

DG1-B0-34-620-131-C

Carling Technologies

1-pole - Two Color Curved Visi-Rocker - 20 amp circuit breaker - #10 Screw with Pressure Plate terminals - UL 1077 Recognized CSA Accepted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-pole - Two Color Curved Visi-Rocker - 20 amp circuit breaker - #10 Screw with Pressure Plate terminals - UL 1077 Recognized CSA Accepted

Search Keywords: DG1B034620131C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DG1-B0-34-620-131-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw/Pressure Plate
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 0

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$39.30
5
$35.07
10
$34.54
30
$33.04
100
$24.98
250
$24.32
500 +
$23.95