help desk software
RECOMMENDED REPLACEMENT
DK285-73
DK285-73
In Stock: 0
Minimum Order: 10
VIEW PRODUCT
DEK-25225000 by carling technologies
Image is representational - see mfr. specs

DEK-25225000

Carling Technologies

The DK285-73 is a heavy-duty, double-pole toggle switch with On-None-Off circuitry and wire lead terminations. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DK285-73 is a heavy-duty toggle switch from the DK-Series, featuring a double-pole, On-None-Off configuration. It is rated for 16A at 125V, 8A at 250V, and 1 HP from 125-250V, utilizing wire lead terminations for electrical connection. This model includes a bat-style toggle and features a quick make/quick break contact mechanism, ensuring a long electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. With its sturdy metal construction and an operating temperature range of -17.8°C to +65.6°C, it is designed for stringent applications like industrial motor control and other general-purpose uses.

Search Keywords: DEK25225000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DEK-25225000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued & Replaced

IN STOCK: 0

On Order: 1   can ship 8/3/26 

Minimum Order Quantity: 10

Multiple: 10

This product is not in stock and cannot be back-ordered.</br>See alternative below

Price (USD)

Qty
Unit Price
1
$29.70
10
$27.00
30
$24.95
50
$24.88
100
$23.05
250
$20.76
500
$20.20
1,000 +
$19.94

Tools/3D Models

Product Guides