help desk software
DEK-25186001 by carling technologies
Image is representational - see mfr. specs

DEK-25186001

Carling Technologies

Double pole heavy duty toggle switch with On-None-Off circuitry, screw terminals, and bat style actuator rated at 8A 250V / 16A 125V. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DK284-73/HDW-ASSM is a heavy duty toggle switch from the DK/EK-Series designed for demanding industrial applications. This double pole switch features On-None-Off circuitry with screw terminal connections and is rated at 8A 250V, 16A 125V, and 1 HP 125-250V. It incorporates a bat style toggle actuator with an unsealed toggle length of 0.687 inches and bushing length of 0.465 inches. The switch offers a dielectric strength of 1000V (UL/CSA rated), electrical life of 25,000 cycles, and mechanical life of 100,000 cycles. With an operating temperature range of 0°F to 150°F (-17.8°C to +65.6°C) and quick make/quick break contact mechanism, this switch is ideal for industrial motor control and general purpose applications requiring sturdy metal construction and reliable performance.

Search Keywords: DEK25186001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
DEK-25186001
Alias/AKA:
DK284-73/HDW-ASSM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$18.17
30
$17.63
50
$17.12
100
$12.06
250
$9.37
500
$9.12
1,000 +
$9.01

Tools/3D Models

Product Guides