help desk software
CX2-B0-14-612-62B-13S by carling technologies
Image is representational - see mfr. specs

CX2-B0-14-612-62B-13S

Carling Technologies

Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - Series Trip (Current) - Medium Delay - 12A, 250/500 VDC - Stud, M6 Terminal - M3 Thread Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part CX2-B0-14-612-62B-13S is a high-quality, reliable and versatile single pole toggle switch designed for various applications. This switch features a black actuator with a red paddle and a durable metal construction, ensuring long-lasting performance even in demanding environments. With its 13 terminals and a rating of 15A at 125V AC or 10A at 250V AC, this switch provides excellent electrical connectivity and is suitable for a wide range of industrial, automotive, marine, and recreational applications. Its compact size makes it easy to install and incorporate into any design or equipment. Trust in CARLING TECHNOLOGIES and choose the CX2-B0-14-612-62B-13S toggle switch for your next project.

Search Keywords: CX2B01461262B13S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CX2-B0-14-612-62B-13S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$90.93
5
$87.41
10
$86.15
20
$83.83
50
$82.76
100 +
$65.80

Tools/3D Models

Product Guides