CMB-133-27J3N-B-A/13
Carling TechnologiesCircuit Breaker Thermal 1Pole 13A 125VAC/250VAC/32VDC ...
DESCRIPTION
CMB-133-27J3N-B-A/13 is a single-pole thermal circuit protector with push-to-reset functionality designed for overcurrent protection in household appliances, transportation, marine, and power supply applications. The device is rated for 13 amperes at 125-250VAC or 32VDC, with a dielectric strength of 2500 VAC/1 minute and an interrupting capacity of 2500 amps at 32 VDC. It features a 3/8" 27 UNS mounting hole, Type J screw terminal with 80° bend configuration, and an embossed legend indicator plate marked "Suppl. Prot. press to reset." The unit operates reliably across a temperature range of -10°C to 60°C with voltage drop less than 0.25V, insulation resistance of 100 megohms, and holds multiple approvals including UL, CUL, CSA, TÜV, and CE certification with UL1500/ISO8846 for ignition protection and marine applications. This compact design is ideal for applications requiring reliable thermal protection with easy manual reset capability.
Search Keywords: CMB13327J3NBA13
SPECIFICATIONS
IN STOCK: 350
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
