CLB-153-27E3N-W-A/15-XG
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: CLB15327E3NWA15XG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CLB-153-27E3N-W-A/15-XG
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 60 °C
Mounting:
Screw Mount
IN STOCK: 0
Factory Lead-Time 27 Weeks
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
