CJ3-X0-05-024-444-D
Carling TechnologiesHydraulic/Magnetic Circuit Breaker - 3 Pole - 480VAC/277VAC - Single Color - Vertical legend - Without Aux Switch - Stud M5 x 0.8 - Dual Legend - Green - ISO M3 x 5mm - VDE Certified - UL Recognized & CSA Accepted. ...
DESCRIPTION
The CJ3-X0-05-024-444-D hydraulic magnetic circuit breakers are designed for those applications requiring higher amperage and voltage handling capability in a smaller package. The C-Series UL489 circuit breakers employ a unique arc chute design, which results in obtaining higher interrupting capacities. Typical applications are: marine, telecom/datacom industry, military, renewable energy systems, commercial HVAC, and generators & welder markets. Operating temperature range is from -40° C to +85° C.
Search Keywords: CJ3X005024444D
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 24 Weeks
English
Chinese
Spanish
