CJ2-B0-24-620-331-D
Carling TechnologiesC-Series hydraulic-magnetic circuit breaker with 20-ampere rating, snap-in front panel mounting, and UL/CSA agency approvals. ...
DESCRIPTION
CJ2-B0-24-620-331-D is a C-Series hydraulic-magnetic circuit breaker designed for applications requiring higher amperage and voltage handling capability in a compact package. This single-pole unit features a 20-ampere current rating with snap-in front panel mounting (1.00" [25.4 mm] wide bezel) and is equipped with ISO M3 x 5 mm terminals. The breaker employs a unique arc chute design allowing for interrupting capacities up to 10,000 amps, combined with thermoset glass-filled polyester half-shell construction for enhanced mechanical and electrical strength. It incorporates wiping contacts with mechanical linkage and two-step actuation providing high positive contact pressure and extended contact life. The unit is UL Recognized and CSA Accepted, making it suitable for industrial control panels, power distribution systems, and equipment protection where reliable overcurrent protection and compact form factor are essential.
Search Keywords: CJ2B024620331D
SPECIFICATIONS
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
