CJ1-B2-12-640-121-D
Carling TechnologiesCircuit Breaker 1Pole 40A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker 1Pole 40A
Search Keywords: CJ1B212640121D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CJ1-B2-12-640-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 37
Ships today, if you order in
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$79.31
5
$55.43
10
$43.33
25
$39.22
50
$37.98
100
$37.79
250
+
$37.60
English
Chinese
Spanish
