help desk software
CB2-B0-10-660-621-D by carling technologies
Image is representational - see mfr. specs

CB2-B0-10-660-621-D

Carling Technologies

Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 60A, 480VAC/80VDC - Lever Actuator - I-O/ON-OFF Marking - Stud M6 - Panel Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CB2-B0-10-660-621-D from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 2 pole, stud M6 terminal, DC instantaneous delay, black lever actuator and white I-O/ON-OFF marking. This circuit breaker has 60A current rating and 480VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.

Search Keywords: CB2B010660621D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CB2-B0-10-660-621-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$80.79
5
$77.67
10
$76.54
20
$74.48
50
$73.53
100 +
$58.46