help desk software
CA2-B0-24-620-121-E by carling technologies
Image is representational - see mfr. specs

CA2-B0-24-620-121-E

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES CA2-B0-24-620-121-E is a hydraulic magnetic circuit breaker with a 2-pole configuration. It is capable of handling a load of up to 20A at 250VAC. This circuit breaker is designed to provide overcurrent protection in various electrical applications. With its hydraulic magnetic technology, it offers reliable and precise tripping characteristics, ensuring optimal safety and performance. This CARLING TECHNOLOGIES circuit breaker is a reliable choice for safeguarding electrical systems against overloads and short circuits.

Search Keywords: CA2B024620121E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA2-B0-24-620-121-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 0

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$84.35
5
$75.27
10
$73.02
30
$67.02
50
$66.85
100
$52.18
250 +
$51.50