help desk software
CA1-D0-34-615-121-C by carling technologies
Image is representational - see mfr. specs

CA1-D0-34-615-121-C

Carling Technologies

The CA1-D0-34-615-121-C is a single-pole, 15A hydraulic-magnetic circuit breaker featuring a shunt trip (current) circuit and a medium time delay for DC or 50/60Hz systems. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CA1-D0-34-615-121-C is a C-Series hydraulic-magnetic circuit breaker designed for overcurrent protection. This single-pole device has a current rating of 15A and features a shunt trip (current) circuit configuration. It is designed for use in both DC and 50/60Hz systems and incorporates a medium time delay. The breaker is equipped with a black handle actuator, a 10-32 stud terminal, and is intended for mounting via a 6-32 threaded insert. As part of the C-Series, it is ideal for applications like marine, telecom, and military systems requiring robust protection in a compact package and is UL Recognized and CSA Accepted.

Search Keywords: CA1D034615121C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-D0-34-615-121-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$39.78
5
$35.50
10
$35.41
30
$33.44
50
$31.61
100
$25.28
250 +
$24.61