CA1-B2-14-630-121-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
Search Keywords: CA1B214630121C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B2-14-630-121-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 0
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$37.53
5
$33.49
10
$33.41
30
$31.55
50
$29.82
100
$23.86
250
+
$23.22
English
Chinese
Spanish
