CA1-B0-46-642-111-I
Carling Technologies1-pole - Handle - 42 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted UL 1500 Recognized
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
1-pole - Handle - 42 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted UL 1500 Recognized
Search Keywords: CA1B046642111I
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA1-B0-46-642-111-I
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
1
Current Rating:
42 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$26.20
5
$24.69
10
$24.63
30
$23.96
50
$23.32
100
$18.66
250
+
$18.42
English
Chinese
Spanish
