BB3-B0-44-610-11A-D
Carling TechnologiesCircuit Breaker 3Pole 10A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker 3Pole 10A
Search Keywords: BB3B04461011AD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BB3-B0-44-610-11A-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 6 Weeks
Qty
Unit Price
3
$120.30
5
$108.27
8
$94.73
10
+
$92.84
English
Chinese
Spanish
