BB2-B0-22-630-427-D
Carling TechnologiesCircuit Breaker 2Pole 30A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker 2Pole 30A
Search Keywords: BB2B022630427D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BB2-B0-22-630-427-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Through Hole
IN STOCK: 0
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$73.15
5
$65.27
10
$63.32
30
$58.12
50
$57.97
100
$45.26
250
+
$44.66
English
Chinese
Spanish
