BA2-B0-46-430-131-D
Carling TechnologiesCircuit Breaker 2Pole 3A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker 2Pole 3A
Search Keywords: BA2B046430131D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BA2-B0-46-430-131-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 0
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$67.72
5
$60.43
10
$58.62
30
$53.80
50
$53.67
100
$41.90
250
+
$41.34
English
Chinese
Spanish
