help desk software
BA1-B0-52-425-411-D by carling technologies
Image is representational - see mfr. specs

BA1-B0-52-425-411-D

Carling Technologies

Circuit Breaker 1Pole 2.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker 1Pole 2.5A

Search Keywords: BA1B052425411D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
BA1-B0-52-425-411-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Qty
Unit Price
10
$26.06
30
$24.55
50
$24.18
100
$18.56
250
$18.07
500
$17.80
1,000 +
$17.37

Tools/3D Models

Product Guides