help desk software
AVH1-2B26-RENA by carling technologies
Image is representational - see mfr. specs

AVH1-2B26-RENA

Carling Technologies

Pushbutton Switch - Off-On - 20A 12VDC - Blue Ring Illumination - 6 inches (152.4 mm) Wire with 0.187” (4.8mm) Ground Tab Terminal. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AVH1-2B26-RENA from Carling Technologies is anti vandal high current pushbutton switch with Off-On switch function and 6 inches (152.4 mm) wire with 0.187” (4.8mm) ground tab terminal. This blue ring illuminated pushbutton switch has 20A current rating and 12VDC voltage rating. Operating temperatute range is from -30°C to +70°C.

Search Keywords: AVH12B26RENA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AVH1-2B26-RENA
Alias/AKA:
AVH-00000009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 11 Weeks

Qty
Unit Price
3
$92.80
5
$83.52
8
$73.08
10 +
$71.62

Tools/3D Models

Product Guides