AM1-B0-34-615-301-C
Carling TechnologiesCircuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 15A, 277VAC/80VDC - Toggle Actuator - Screw 8-32 (Bus Type). ...
DESCRIPTION
The AM1-B0-34-615-301-C from Carling Technologies is panel mount magnetic (hydraulic delay) circuit breaker with 1 pole, DC 50/60Hz medium delay and sealed toggle actuator. This circuit breaker has screw 8-32 (bus type) terminals, 15A current rating and 277VAC/80VDC voltage rating. Operating temperature range is from -40° C to +85° C.
Search Keywords: AM1B034615301C
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
