help desk software
AD2-B0-34-630-3G1-C by carling technologies
Image is representational - see mfr. specs

AD2-B0-34-630-3G1-C

Carling Technologies

Two-pole hydraulic-magnetic circuit breaker with sealed toggle actuator and series trip current circuit for panel mount applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AD2-B0-34-630-3G1-C is a two-pole hydraulic-magnetic circuit breaker from the A-Series, designed for precise overcurrent protection in compact panel mount configurations. It features a sealed toggle actuator with series trip (current) circuit configuration and is rated for 30 amps with a maximum voltage of 277VAC 50/60 Hz or 80VDC. The breaker utilizes 8-32 screw bus type terminals and offers a maximum interrupting capacity of 7,500 amps. This circuit breaker is ideally suited for marine, telecom, renewable energy, industrial automation, and medical equipment applications where reliable circuit protection in harsh environments is required.

Search Keywords: AD2B0346303G1C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AD2-B0-34-630-3G1-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$73.35
5
$65.93
10
$64.09
30
$59.19
50
$59.04
100
$46.18
250 +
$45.62