help desk software
AD1-B0-34-610-5J2-C by carling technologies
Image is representational - see mfr. specs

AD1-B0-34-610-5J2-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC

Search Keywords: AD1B0346105J2C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AD1-B0-34-610-5J2-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Hydraulic Magnetic
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 10

Stock lot only: 3

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$25.333
10
$23.030
30
$22.350
50
$22.200
100
$17.400
250
$17.180
500
$17.070
1,000 +
$16.870