Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AB2-B0-34-650-5B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker 2Pole 50A 277VAC/80VDC
Search Keywords:
AB2B0346505B1C
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$154.21
$154.210
5
$119.12
$595.600
10
$102.30
$1,023.000
25
$98.06
$2,451.500
50
$95.44
$4,772.000
100
$75.74
$7,574.000
250
+
$74.60
$18,650.000