help desk software
AA2-B0-34-620-5B1-C by carling technologies
Image is representational - see mfr. specs

AA2-B0-34-620-5B1-C

Carling Technologies

Circuit Breaker 2Pole 20A 277VAC/80VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AA2-B0-34-620-5B1-C is a hydraulic-magnetic circuit breaker from the A-Series product line designed for precise overcurrent protection in compact form factors. Based on the part number decoding, this unit features a 20-ampere current rating (code 620) with 50/60 Hz frequency operation capability. The A-Series hydraulic-magnetic circuit breakers are rated up to 277VAC/80VDC with a maximum interrupting capacity of 7,500 amps, offering versatile protection for both general purpose and full ampere load applications. These breakers are available in multiple pole configurations and terminal types, including screw terminals and quick-connect options, making them suitable for diverse installation requirements. Common applications include marine systems, telecommunications equipment, renewable energy installations, generators, welders, military systems, industrial automation, commercial food service equipment, and medical devices.

Search Keywords: AA2B0346205B1C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-34-620-5B1-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Voltage Rating:
277,80 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 22

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$48.06
5
$46.44
10
$45.74
30
$44.63
50
$44.12
100
$34.91
250 +
$34.18