help desk software
700-4A-BL by carling technologies
Image is representational - see mfr. specs

700-4A-BL

Carling Technologies

Switch Rotary OFF ON ON SP3T 4 Knob Shaft Quick Connect 4A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rotary OFF ON ON SP3T 4 Knob Shaft Quick Connect 4A 250VAC

Search Keywords: 7004ABL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
700-4A-BL
Alias/AKA:
700-32000000
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Positions:
4
Pole Throw Configuration:
SP3T
Actuator Length:
11.43 mm
Dimension:
29.21 x 28.57 x 43.04 mm
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect
Angle of Throw:
45 °
Contact Rating @ Voltage:
4@125VAC A

IN STOCK: 0 Packages

Minimum Order Quantity: 10 Packages

Multiple: 10 Packages

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$14.06
20
$13.36
40
$12.69
80
$12.06
100
$8.61
250 +
$6.99

Tools/3D Models

Product Guides