700-32000000
Carling TechnologiesSwitch Rotary OFF ON ON SP4T 4 Knob Shaft Quick Connect 4A 250VAC
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Rotary OFF ON ON SP4T 4 Knob Shaft Quick Connect 4A 250VAC
Search Keywords: 70032000000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
700-32000000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Number of Positions:
4
Pole Throw Configuration:
SP4T
Mounting:
Panel Mount
Terminal Type:
Quick Connect
Contact Rating @ Voltage:
4@125VAC A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
