6GA5M-73-XN
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 6GA5M73XN
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GA5M-73-XN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Possible Replacement options available. See Alternatives
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
10
$12.32
30
$11.93
50
$11.40
100
$7.99
250
$6.10
500
$5.23
1,000
+
$4.90
English
Chinese
Spanish
