help desk software
Older Equivalent
FMO-30386000
FMO-30386000
In Stock: 96
Minimum Order: 10
VIEW PRODUCT
6FC54-A7 by carling technologies
Image is representational - see mfr. specs

6FC54-A7

Carling Technologies

Single pole toggle switch rated to 20A 250VAC with screw terminals for general-purpose industrial and marine applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6FC54-A7 is a single pole toggle switch from Carling Technologies' F-Series, designed for general-purpose applications with screw terminal connections. It features a contact rating of 10A at 250VAC, 15A at 125VAC, or 3/4 HP at 125-250VAC, with an On-Off-(On) momentary circuit configuration. The switch offers a dielectric strength of 1000V between live and dead metal parts, an electrical life of 50,000 cycles in maintained mode and 25,000 cycles in momentary mode, and a mechanical life of 100,000 cycles. Operating temperature range is 0°F to 150°F (-17.8°C to +65.6°C), making it suitable for low voltage 12/24V DC applications. The switch is commonly used in marine, food service, generator, industrial control, and office automation environments where reliable switching performance is required.

Search Keywords: 6FC54A7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FC54-A7
Alias/AKA:
FMO-30386000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 96

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$15.01
30
$14.78
50
$14.57
100
$10.33
250
$8.21
500
$8.11
1,000 +
$8.06

Tools/3D Models

Product Guides